FFB03812MN-F00
Delta FansDC Fan Axial Ball Bearing 12V 7V to 13.8V 12.44CFM 45dB 38 X 38 X 28mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB03812MN-F00
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
288
Package Type:
Category:
DC Fan
Dimension:
38 x 38 x 28 mm
Voltage Rating:
12 V
Power Rating:
3 W
Maximum Airflow:
12.44 CFM
Noise Level:
45 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 60 °C
The DELTA PRODUCTS FFB03812MN-F00 is a highly efficient and reliable DC fan with an axial ball bearing design. This compact fan operates at a voltage range of 7V to 13.8V, making it compatible with a wide range of applications. Measuring 38 x 38 x 28mm, this fan is compact yet powerful, delivering an airflow of 12.44 cubic feet per minute (CFM) to effectively cool electronic components and prevent overheating. Despite its remarkable performance, it operates silently with a noise level of only 45dB, ensuring a quiet and comfortable environment.Equipped with ball bearings, this fan offers enhanced durability, longevity, and smooth operation. Its efficient design ensures optimal airflow, reliable cooling, and improved system performance.Whether used in computer systems, servers, audio equipment, or any other electronic device that requires efficient cooling, the DELTA PRODUCTS FFB03812MN-F00 DC fan is a superior choice. With its exceptional performance, reliable operation, and compact size, it is a valuable addition to any electronic setup.
Search Keywords:
FFB03812MNF00
IN STOCK:
365
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
72
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$17.98
$89.900
25
$15.63
$390.750
50
$13.99
$699.500
72
$13.15
$946.800
144
$12.31
$1,772.640
216
$12.19
$2,633.040
288
+
$11.61
$3,343.680
Product Guides
CUSTOMERS
ALSO BOUGHT
7101MDZQE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .200" Actuator - Solder...
2-34122-1
TERMINAL,SOLIS R 16-14 8
1-968855-1
AMP MCP 2.8, CONTACT SWS
770021-1
09P UMNLII IN-LNE PLUG HSG KIT
2-521103-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Male Quick Disconnect - 4.75mm x 0....