Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB0412SHN
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
288
Package Type:
Category:
DC Fan
Dimension:
40 x 40 x 28 mm
Voltage Rating:
12 V
Power Rating:
6 W
Maximum Airflow:
24 CFM
Noise Level:
54.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The FFB0412SHN is a DC Axial Fan Voltage - Rated 12VDC
Size / Dimension Square - 40mm L x 40mm H
Width 28.00mm
Air Flow 24.0 CFM (0.672m³/min)
Static Pressure 1.075 in H2O (267.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Noise 51.5 dB(A)
Power (Watts) 6.00W
RPM 13000 RPM
Termination 2 Wire Leads
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, CSA, UL, VDE
Weight 0.071 lb (32.21g)
Current Rating (Amps) 0.5A
Voltage Range 4 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 50000 Hrs @ 40°C
Search Keywords:
FFB0412SHN
IN STOCK:
642
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$12.88
$64.400
25
$11.22
$280.500
50
$10.34
$517.000
100
$10.24
$1,024.000
288
$10.14
$2,920.320
576
$10.03
$5,777.280
1,152
+
$9.93
$11,439.360
Product Guides