help desk software
DATA SHEET

FFB0412SHN-F00

Delta Fans

DC Fan Axial Ball Bearing 12V 4V to 13.8V 24CFM 54.5dB (40 X 40 X 28mm) .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB0412SHN-F00
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
288
Package Type:
Box
Category:
DC Fan
Dimension:
40 x 40 x 28 mm
Voltage Rating:
12 V
Power Rating:
6 W
Maximum Airflow:
24 CFM
Noise Level:
54.5 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The DELTA PRODUCTS FFB0412SHN-F00 is a high-quality DC fan that utilizes an axial ball bearing design, making it perfect for various cooling applications. With a voltage range of 4V to 13.8V, it can be powered by a wide range of power configurations. Its compact size of 40 x 40 x 28mm makes it suitable for use in small spaces without compromising on performance.Operating at a noise level of 54.5dB, this fan offers efficient and quiet cooling, ensuring a comfortable environment. With an impressive airflow rate of 24CFM, it effectively dissipates heat, contributing to the optimal functioning of electronic components and preventing overheating.The FFB0412SHN-F00 is a reliable and durable option, built to withstand demanding conditions. Whether it's computer systems, home electronics, or industrial equipment, this DC fan delivers exceptional cooling performance and extends the lifespan of sensitive components.Choose the DELTA PRODUCTS FFB0412SHN-F00 for efficient cooling and reliable performance in a compact and silent design.
Search Keywords:
FFB0412SHNF00
IN STOCK: 919
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$17.52
$87.600
25
$15.36
$384.000
50
$14.27
$713.500
100
$13.10
$1,310.000
288
$12.14
$3,496.320
576
$11.42
$6,577.920
1,152 +
$11.31
$13,029.120
Tools/3D Models
Product Guides