FFB0412UHN-TYYK
Delta FansDC Fan Axial Ball Bearing 12V 5.5V to 13.2V 27.05CFM 58.5dB 40 X 40 X 28mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB0412UHN-TYYK
RoHS:
Yes
HTS:
8414596590
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
288
Package Type:
Category:
DC Fan
Dimension:
40 x 40 x 28 mm
Voltage Rating:
12 V
Power Rating:
7.8 W
Maximum Airflow:
27.05 CFM
Noise Level:
58.5 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The DELTA FFB0412UHN-TYYK is a powerful DC fan with an axial ball bearing design, ideal for cooling various electronic devices. It operates on a voltage range of 5.5V to 13.2V and provides a high airflow of 27.05CFM, ensuring efficient heat dissipation. Despite its impressive performance, it operates quietly at 58.5dB, making it suitable for noise-sensitive applications. With its compact dimensions of 40 x 40 x 28mm, this fan can be easily integrated into space-constrained systems. Trust DELTA PRODUCTS for reliability and superior cooling performance in your electronic projects.
Search Keywords:
FFB0412UHNTYYK
IN STOCK:
501
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$21.04
$105.200
25
$16.27
$406.750
50
$15.36
$768.000
100
$14.30
$1,430.000
288
$13.52
$3,893.760
576
$12.80
$7,372.800
1,152
+
$12.67
$14,595.840
DOWNLOADS