Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB0412VHN
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
288
Category:
DC Fan
Dimension:
40 x 40 x 28 mm
Voltage Rating:
12 V
Power Rating:
3.6 W
Maximum Airflow:
19.1CFM
Noise Level:
48.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
Delta Electronics FFB DC Axial Fans are built for high performance and feature a dual blade as well as a high air flow rotating stator blade. Delta FFB standard DC axial fan series has a plastic impeller and frame, as well as Delta’s maintenance-free ball bearing system.
FEATURES
Bearing type - ball bearing
Impeller and frame material - plastic (UL 94V-0)
Lead wires
UL 1007 AWG #24 or equivalent
Red wire positive (+)
Black wire negative (-) Voltage - Rated 12VDC
Size / Dimension Square - 40mm L x 40mm H
Width 28.00mm
Air Flow 15.8 CFM (0.442m³/min)
Bearing Type Ball
Fan Type Tubeaxial
Noise 45.0 dB(A)
Power (Watts) 1.92W
RPM 9500 RPM
Termination 2 Wire Leads
Search Keywords:
FFB0412VHN
IN STOCK:
223
Can Ship immediately
On Order:
1,728
can ship 10/23/24
Minimum Order:
5
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
5
$15.24
$76.200
25
$13.26
$331.500
50
$12.16
$608.000
100
$10.91
$1,091.000
288
$9.57
$2,756.160
576
$9.38
$5,402.880
1,152
+
$9.28
$10,690.560
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
966067-5
FER,WIRE,PL SLV,.75/18,L8,GREY,LP
516-230-738
Rectangular Connector Covers
1827729
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
D4A2501N
Switch Limit N.O./N.C. DPDT Side Roller Lever Conduit 5A 600VAC 250VDC Rotary Screw Mount
1828252
PCB connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross secti...