Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB0412VHN-F00
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
288
Package Type:
Box
Category:
DC Fan
Dimension:
40 x 40 x 28 mm
Voltage Rating:
12 V
Power Rating:
1.92 W
Maximum Airflow:
15.7CFM
Noise Level:
45 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
Delta Electronics FFB DC Axial Fans are built for high performance and feature a dual blade as well as a high air flow rotating stator blade. Delta FFB standard DC axial fan series has a plastic impeller and frame, as well as Delta’s maintenance-free ball bearing system.
FEATURES
Bearing type - ball bearing
Impeller and frame material - plastic (UL 94V-0)
Lead wires
UL 1007 AWG #24 or equivalent
Red wire positive (+)
Black wire negative (-) Voltage - Rated 12VDC
Size / Dimension Square - 40mm L x 40mm H
Width 28.00mm
Air Flow 15.8 CFM (0.442m³/min)
Bearing Type Ball
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 45.0 dB(A)
Power (Watts) 1.92W
RPM 9500 RPM
Termination 3 Wire Leads
Search Keywords:
FFB0412VHNF00
IN STOCK:
1,764
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$8.97
$44.850
25
$7.42
$185.500
50
$6.78
$339.000
100
$6.60
$660.000
288
$6.50
$1,872.000
576
$6.40
$3,686.400
1,152
+
$6.31
$7,269.120
DOWNLOADS