FFB0412VHN-R00
Delta FansDC Fan Axial Ball Bearing 12V 4.5V to 13.2V 15.79CFM 45dB (40 X 40 X 28mm)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB0412VHN-R00
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
288
Package Type:
Box
Category:
DC Fan
Dimension:
40 x 40 x 28 mm
Voltage Rating:
12 V
Power Rating:
1.92 W
Maximum Airflow:
15.7CFM
Noise Level:
45 dB
Rotation Detect Signal Signal:
Yes
Special Features:
Speed/Rotation/Rotor-Lock Alarm
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 12V 4.5V to 13.2V 15.79CFM 45dB (40 X 40 X 28mm)
Search Keywords:
FFB0412VHNR00
IN STOCK:
265
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$15.95
$79.750
25
$13.89
$347.250
50
$12.73
$636.500
100
$11.42
$1,142.000
288
$10.54
$3,035.520
576
$9.82
$5,656.320
1,152
+
$9.72
$11,197.440
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
R11-2-15.0A-B06CV-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
1658673-1
D-Sub Connector Housing - Plug for Male Contacts - 62 Position - 3 Rows - Shell Size 4 - S...
7101MDZQE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .200" Actuator - Solder...
2-34122-1
TERMINAL,SOLIS R 16-14 8
DM64J72S205Q6
Miniature 2 Pole Power Rocker Switch