FFB0424VHN-F00
Delta FansDC Fan Axial Ball Bearing 24V 14V to 26.4V 15.79CFM 45dB (40 X 40 X 28mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB0424VHN-F00
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
288
Package Type:
Box
Category:
DC Fan
Dimension:
40 x 40 x 28 mm
Voltage Rating:
24 V
Power Rating:
2.4 W
Maximum Airflow:
15.7CFM
Noise Level:
45 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The DELTA PRODUCTS part FFB0424VHN-F00 is a highly efficient and reliable DC Fan designed for optimal cooling in various electronic applications. Featuring an Axial Ball Bearing system, this fan provides exceptional longevity and quiet operation with a noise level of only 45dB. It operates at a voltage range of 14V to 26.4V, making it compatible with a wide range of power sources. With an airflow capacity of 15.79CFM, this compact fan effectively dissipates heat, ensuring the smooth and uninterrupted operation of your electronic components. Measuring 40mm x 40mm x 28mm, it is incredibly space-saving while offering excellent performance. Trust DELTA PRODUCTS' FFB0424VHN-F00 to effectively cool your electronics and enhance their overall performance and lifespan.
Search Keywords:
FFB0424VHNF00
IN STOCK:
599
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$12.24
$61.200
25
$11.14
$278.500
50
$11.03
$551.500
100
$10.92
$1,092.000
288
$10.76
$3,098.880
576
$9.82
$5,656.320
1,152
+
$9.50
$10,944.000
Product Guides