help desk software
DATA SHEET

FFB0812SHE-R00

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.8V 68.51CFM 48.5dB 80 X 80 X 38mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB0812SHE-R00
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
180
Package Type:
Category:
DC Fan
Dimension:
80 x 80 x 38 mm
Voltage Rating:
12 V
Power Rating:
6.96 W
Maximum Airflow:
68.51 CFM
Noise Level:
48.5 dB
Rotation Detect Signal Signal:
Yes
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 12V 7V to 13.8V 68.51CFM 48.5dB 80 X 80 X 38mm
Search Keywords:
FFB0812SHER00
IN STOCK: 79
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$18.23
$91.150
25
$15.88
$397.000
50
$13.89
$694.500
180
$12.56
$2,260.800
360
$12.06
$4,341.600
540
$11.22
$6,058.800
1,080 +
$11.11
$11,998.800
Tools/3D Models
Product Guides