Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB0812VHE
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
180
Package Type:
Box
Category:
DC Fan
Dimension:
80 x 80 x 38 mm
Voltage Rating:
12 V
Power Rating:
4.56 W
Maximum Airflow:
57.2CFM
Noise Level:
44.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 12V 7V to 13.8V 57.21CFM 44.5dB (80 X 80 X 38mm)
Search Keywords:
FFB0812VHE
IN STOCK:
48
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$16.52
$82.600
25
$14.51
$362.750
50
$13.23
$661.500
180
$11.85
$2,133.000
360
$11.15
$4,014.000
540
$10.45
$5,643.000
1,080
+
$10.29
$11,113.200
DOWNLOADS