Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB0824SH-TZW1
RoHS:
Yes
HTS:
8414599080
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
135
Package Type:
Category:
DC Fan
Dimension:
80 x 80 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
5.76 W
Maximum Airflow:
67 CFM
Noise Level:
48.6 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
FAN 80x80x25mm 24VDC IP55
Search Keywords:
FFB0824SHTZW1
IN STOCK:
509
Can Ship immediately
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$27.46
$27.460
10
$24.56
$245.600
25
$21.76
$544.000
50
$19.35
$967.500
135
$18.74
$2,529.900
270
$16.32
$4,406.400
540
+
$15.72
$8,488.800
Product Guides
CUSTOMERS
ALSO BOUGHT
1432797-1
Power Relay 24VDC 360Ohm 35(NO)/20(NC)A SPDT(26.5x26.5x24.5)mm Plug-In Automotive Relay Au...
AZ2800-2C-24A
40AMP Power Relay 24VAC coil SPDT
AZ826-2C-12DME
Sub-Mini Ultra-Sensitive DIP Relay 12VDC coil DPDT
3590S-2-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Sold...
380LQ471M400K042
Aluminum Electrolytic Capacitor - 470uF ±20% - 400V - 85°C - Through Hole Snap-In - 40mm x...