Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB0848SHE-TP36
RoHS:
Yes
HTS:
8414596590
COO:
TH
Supplier Standard Pack
90
Category:
DC Fan
Dimension:
80 x 80 x 38 mm
Voltage Rating:
48 V
Power Rating:
7.68 W
Maximum Airflow:
68.5CFM
Noise Level:
48.5 dB
Tachometer Signal:
Yes
PWM Control Signal:
Yes
Special Features:
Tachometer Output, PWM speed control
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 60 °C
DC Fan Axial Ball Bearing 48V 28V to 56V 68.51CFM 48.5dB 80 X 80 X 38mm
Search Keywords:
FFB0848SHETP36
IN STOCK:
0
On Order:
90
can ship 2/17/25
MOQ for out of Stock Qty:
23
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$32.87
$32.870
5
$31.72
$158.600
10
$29.22
$292.200
23
$27.62
$635.260
45
$26.04
$1,171.800
68
$25.78
$1,753.040
90
+
$21.94
$1,974.600
Product Guides