FFB0912EHE
Delta FansDC Fan Axial Ball Bearing 12V 7V to 13.8V 110.18CFM 55dB 92 X 92 X 38mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB0912EHE
RoHS:
Yes
COO:
CN
Supplier Standard Pack:
96
Package Type:
Category:
DC Fan
Dimension:
92 x 92 x 38 mm
Voltage Rating:
12 V
Power Rating:
12 W
Maximum Airflow:
110.18 CFM
Noise Level:
55 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS FFB0912EHE is a high-performance DC axial fan with ball bearings, designed for use with a voltage range of 7V to 13.8V. With a maximum airflow of 110.18CFM and a noise level of 55dB, this fan is both powerful and quiet. Measuring at 92 x 92 x 38mm, it is suitable for a variety of cooling applications where space is limited. Trust DELTA PRODUCTS for reliable and efficient cooling solutions.
Search Keywords:
FFB0912EHE
IN STOCK:
214
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$12.33
$61.650
25
$11.36
$284.000
96
$9.95
$955.200
192
$9.85
$1,891.200
288
$9.75
$2,808.000
576
$9.66
$5,564.160
1,056
+
$9.56
$10,095.360
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
MP201902
Proximity Sensor Magnetic 30V 30V 2-Pin
DBA13W3SA197F0
D Subminiature Connector - 13 Contact - Female - Crimp Terminal - Receptacle
24-9574-7619
Wire Solder - Sn99.3Cu0.7 (99.3/0.7) - 0.025" (0.64mm) - 441°F (227°C) Melting Point - 22 ...
GF0666M
General Purpose Speaker - Magnetic - 420 Hz to 12 kHz - 8 Ohms - 88.00 dBA - Sound Pressur...
LRS-100-15
AC/DC Power Supply - 1 Output - 15V@7A - 105W