FFB0912VH
Delta FansDC Fan Axial Ball Bearing 12V 7V to 13.8V 81.97CFM 48.2dB (92 X 92 X 25.4mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB0912VH
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
144
Package Type:
Category:
DC Fan
Dimension:
92 x 92 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
7.2 W
Maximum Airflow:
81.9CFM
Noise Level:
48.2 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The Delta FFB0912VH is a high-quality DC fan designed for efficient cooling in a wide range of applications. This axial fan features a reliable ball bearing system, ensuring smooth and quiet operation. With a voltage range of 7V to 13.8V, it offers flexibility in power supply options. The fan measures 92 x 92 x 25.4mm, making it compact yet capable of delivering an impressive airflow of 81.97 cubic feet per minute (CFM). Despite its excellent airflow performance, the FFB0912VH operates at a low noise level of 48.2 decibels (dB). Whether you need to cool electronic components, computer systems, or ventilation systems, the Delta FFB0912VH is a reliable and efficient choice.
Search Keywords:
FFB0912VH
IN STOCK:
487
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$17.54
$87.700
25
$15.35
$383.750
50
$14.67
$733.500
144
$12.56
$1,808.640
288
$11.20
$3,225.600
576
$10.80
$6,220.800
1,008
+
$10.69
$10,775.520
Product Guides