Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB0924EHE
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
Category:
DC Fan
Dimension:
92 x 92 x 38 mm
Voltage Rating:
24 V
Power Rating:
12 W
Maximum Airflow:
110 CFM
Noise Level:
55 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
Delta Electronics FFB DC Axial Fans are built for high performance and feature a dual blade as well as a high air flow rotating stator blade. Delta FFB standard DC axial fan series has a plastic impeller and frame, as well as Delta’s maintenance-free ball bearing system.
FEATURES
Bearing type - ball bearing
Impeller and frame material - plastic (UL 94V-0)
Lead wires
UL 1007 AWG #24 or equivalent
Red wire positive (+)
Black wire negative (-) Voltage - Rated 24VDC
Size / Dimension Square - 92mm L x 92mm H
Width 38.00mm
Air Flow 110.2 CFM (3.09m³/min)
Bearing Type Ball
Fan Type Tubeaxial
Noise 55.0 dB(A)
Power (Watts) 12.00W
RPM 4800 RPM
Termination 2 Wire Leads
Search Keywords:
FFB0924EHE
IN STOCK:
1,387
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$13.22
$66.100
25
$10.99
$274.750
96
$9.44
$906.240
192
$9.27
$1,779.840
288
$8.50
$2,448.000
576
$8.28
$4,769.280
1,056
+
$8.16
$8,616.960
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1579007-6
Extraction Tool - Junior Power Timer (JPT) - SPT - TAB 2.8/4.8/5.8mm Contacts.
1-87733-1
40 MODIV HSG W/STR RLF DR MRKD
RB-08
Surface Mt. Relay Socket - 8-pin. 10A@600VAC
S2EB-24V
Power Relay 24VDC 4A DPST-NO/DPST-NC(28x12x10)mm THT
20DKBG5
Power Line Filter General Purpose 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount