help desk software
DATA SHEET

FFB0924SHE

Delta Fans

DC Fan Axial Ball Bearing 24V 14V to 27.6V 100.29CFM 52.5dB (92 X 92 X 38mm) .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB0924SHE
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
96
Category:
DC Fan
Dimension:
92 x 92 x 38 mm
Voltage Rating:
24 V
Power Rating:
9.6 W
Maximum Airflow:
100 CFM
Noise Level:
52.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The DELTA PRODUCTS part FFB0924SHE is a high-performance DC fan with an axial ball bearing design. This fan operates on a voltage range of 14V to 27.6V, offering versatile compatibility in various electronic applications. With a compact size of 92 x 92 x 38mm, it is ideal for installations with limited space. Featuring a robust ball bearing system, this fan ensures long-lasting durability and reliable operation. It delivers an impressive airflow of 100.29 cubic feet per minute (CFM) to efficiently cool electronic components, maintaining optimal thermal conditions. Despite its powerful performance, the DELTA PRODUCTS FFB0924SHE operates quietly with a sound level of 52.5dB. This makes it suitable for use in noise-sensitive environments or applications that require low acoustic disturbance. Whether used in computer systems, power supplies, or industrial equipment, this DC fan provides excellent cooling capabilities and reliable performance to safeguard the longevity and efficiency of your devices.
Search Keywords:
FFB0924SHE
IN STOCK: 0
On Order:
571   can ship 1/13/25 
Minimum Order:
5
Factory Lead-Time
38 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$22.06
$110.300
25
$16.01
$400.250
96
$14.82
$1,422.720
192
$13.98
$2,684.160
288
$13.53
$3,896.640
576
$12.41
$7,148.160
1,056 +
$12.28
$12,967.680
Tools/3D Models
Product Guides