FFB0924VHE
Delta FansDC Fan Ball Bearing 24V 0.28A 6.72W 3800RPM 85.46CFM 47.5dB Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB0924VHE
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
96
Category:
DC Fan
Dimension:
92 x 92 x 38 mm
Voltage Rating:
24 V
Power Rating:
6.72 W
Maximum Airflow:
85.4CFM
Noise Level:
47.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The DELTA PRODUCTS part FFB0924VHE is a reliable and high-performance DC fan designed to provide efficient cooling for various electronic devices. This fan features a ball bearing construction and operates at 24V, consuming a low 0.28A of power while delivering a powerful airflow of 85.46 cubic feet per minute (CFM). With a speed of 3800 RPM, this fan effectively dissipates heat and ensures optimal ventilation. The Flange Mount design allows for easy installation, making it suitable for a wide range of applications. Despite its impressive performance, the FFB0924VHE operates quietly with a noise level of just 47.5dB. If you require a dependable and efficient cooling solution, this DC fan from DELTA PRODUCTS is an excellent choice.
Search Keywords:
FFB0924VHE
IN STOCK:
220
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$18.37
$91.850
25
$16.92
$423.000
96
$13.90
$1,334.400
192
$13.15
$2,524.800
288
$11.73
$3,378.240
576
$11.31
$6,514.560
1,056
+
$11.19
$11,816.640
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480702-0
This 4 circuit In-Line Housing Plug from TE’s Universal MATE-N-LOK Connector series is com...
1-1318118-6
DYNAMIC D-2100 REC HSG 12P
1-480704-0
This plug from TE comes from their Universal MATE-N-LOK Connectors series and features a 6...
52955
TERMINAL,PG SPR SPD 16-14 6
53240-1
PG SP SPD 22-16COMM22-18MIL 6