Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB0948VH
RoHS:
Yes
HTS:
8414596090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
144
Package Type:
Category:
DC Fan
Dimension:
92 x 92 x 25.4 mm
Voltage Rating:
48 V
Power Rating:
8.16 W
Maximum Airflow:
81.9CFM
Noise Level:
48.2 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 48V 28V to 53V 81.97CFM 48.2dB (92 X 92 X 25.4mm)
Search Keywords:
FFB0948VH
IN STOCK:
332
Can Ship immediately
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$18.66
$18.660
10
$15.48
$154.800
25
$13.78
$344.500
50
$13.56
$678.000
144
$13.41
$1,931.040
288
$13.28
$3,824.640
576
+
$13.15
$7,574.400
Product Guides