help desk software
DATA SHEET

FFB1224EHE

Delta Fans

DC Fans DC Axial Fan - 120x38mm - 24VDC .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB1224EHE
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
72
Package Type:
Bulk
Category:
DC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
24 V
Power Rating:
24 W
Maximum Airflow:
190 CFM
Noise Level:
59 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
Delta Electronics FFB DC Axial Fans are built for high performance and feature a dual blade as well as a high air flow rotating stator blade. Delta FFB standard DC axial fan series has a plastic impeller and frame, as well as Delta’s maintenance-free ball bearing system. FEATURES Bearing type - ball bearing Impeller and frame material - plastic (UL 94V-0) Lead wires UL 1007 AWG #24 or equivalent Red wire positive (+) Black wire negative (-) Voltage - Rated 24VDC Size / Dimension Square - 120mm L x 120mm H Width 38.00mm Air Flow 190.0 CFM (5.32m³/min) Bearing Type Ball Fan Type Tubeaxial Noise 59.0 dB(A) Power (Watts) 24.00W RPM 4000 RPM Termination 2 Wire Leads
Search Keywords:
FFB1224EHE
IN STOCK: 430
Can Ship immediately
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.44
$34.440
5
$29.81
$149.050
25
$25.21
$630.250
72
$22.52
$1,621.440
144
$21.15
$3,045.600
288
$20.93
$6,027.840
504 +
$20.73
$10,447.920
Tools/3D Models
Product Guides