help desk software

FFB1224EHE-F00

Delta Fans

DC Fan Axial Ball Bearing 24V 14V to 26.4V 190CFM 59dB 120 X 120 X 38mm .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB1224EHE-F00
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
72
Package Type:
Box
Category:
DC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
24 V
Power Rating:
24 W
Maximum Airflow:
190 CFM
Noise Level:
59 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 50 °C
The DELTA PRODUCTS part FFB1224EHE-F00 is a high-performance DC fan with an axial ball bearing design. This fan operates at 24V (with a range of 14V to 26.4V) and delivers an impressive airflow of 190CFM while maintaining a low noise level of 59dB. With its compact size of 120 x 120 x 38mm, this fan is suitable for a wide range of applications where efficient cooling is essential. Trust DELTA PRODUCTS for reliable and durable cooling solutions.
Search Keywords:
FFB1224EHEF00
IN STOCK: 19
Ships today, if you order in
On Order:
144   can ship 3/13/25 
Factory Lead-Time
39 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.33
$36.330
5
$33.84
$169.200
25
$30.53
$763.250
72
$25.59
$1,842.480
144
$23.19
$3,339.360
288
$21.59
$6,217.920
504 +
$21.37
$10,770.480
DOWNLOADS