help desk software
DATA SHEET

FFB1224HH-F00

Delta Fans

DC Fan Axial Ball Bearing 24V 14V to 26.4V 114.73CFM 49.7dB 120 X 120 X 25.4mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB1224HH-F00
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
108
Package Type:
Category:
DC Fan
Dimension:
120 x 120 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
6.72 W
Maximum Airflow:
114.73 CFM
Noise Level:
49.7 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 60 °C
DC Fan Axial Ball Bearing 24V 14V to 26.4V 114.73CFM 49.7dB 120 X 120 X 25.4mm
Search Keywords:
FFB1224HHF00
IN STOCK: 136
Can Ship immediately
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.61
$36.610
5
$34.10
$170.500
25
$27.02
$675.500
50
$25.93
$1,296.500
108
$22.49
$2,428.920
324
$21.32
$6,907.680
540 +
$21.10
$11,394.000
Tools/3D Models
Product Guides