help desk software
DATA SHEET

FFB1224SHE-R00

Delta Fans

DC Fan Axial Ball Bearing 24V 14V to 26.4V 170.92CFM 56.5dB 120 X 120 X 38mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB1224SHE-R00
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
72
Package Type:
Category:
DC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
24 V
Power Rating:
19.2 W
Maximum Airflow:
170.92 CFM
Noise Level:
56.5 dB
Rotation Detect Signal Signal:
Yes
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
DC Fan Axial Ball Bearing 24V 14V to 26.4V 170.92CFM 56.5dB 120 X 120 X 38mm
Search Keywords:
FFB1224SHER00
IN STOCK: 57
Can Ship immediately
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$46.45
$46.450
5
$32.46
$162.300
25
$29.06
$726.500
72
$28.17
$2,028.240
144
$27.89
$4,016.160
288
$27.61
$7,951.680
504 +
$27.34
$13,779.360
Tools/3D Models
Product Guides