help desk software
DATA SHEET

FFB1224XHE-M

Delta Fans

DC Fan Axial Ball Bearing 24V 14V to 26.4V 264.62CFM 73.5dB (120 X 120 X 38mm)

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB1224XHE-M
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
Box
Category:
DC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
24 V
Power Rating:
78 W
Maximum Airflow:
264CFM
Noise Level:
73.5 dB
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-10 to 70 °C
Life Cycle:
Discontinued & Replaced
DC Fan Axial Ball Bearing 24V 14V to 26.4V 264.62CFM 73.5dB (120 X 120 X 38mm)
Search Keywords:
FFB1224XHEM
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
FFB1224XHE-TM50
FFB1224XHE-TM50
VIEW PRODUCT
Tools/3D Models
Product Guides