FFB1224XHE-TM50
Delta FansDC Fan Ball Bearing 24V 3.25A 78W 6300RPM 264.62CFM 73.5dB Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB1224XHE-TM50
RoHS:
Yes
HTS:
8414596590
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
72
Package Type:
Category:
DC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
24 V
Power Rating:
78 W
Maximum Airflow:
264.62 CFM
Noise Level:
73.5 dB
Termination:
Lead Wire
Housing Material:
DieCast Aluminum
Operating Temperature:
-10 to 70 °C
The DELTA PRODUCTS FFB1224XHE-TM50 is a high-performance DC fan designed for industrial applications. Featuring reliable ball bearing technology, this 24V fan delivers powerful cooling with a current rating of 3.25A and a power consumption of 78W. Operating at a rapid 6300RPM, it generates an impressive airflow of 264.62CFM while maintaining a reasonable noise level of 73.5dB. The fan is easy to install with its flange mount design, making it an ideal choice for high-demanding systems that require efficient ventilation.
Search Keywords:
FFB1224XHETM50
IN STOCK:
43
Can Ship immediately
On Order:
216
can ship 12/9/24
Factory Lead-Time
41 Weeks
Quantity
Unit Price
Ext. Price
1
$119.96
$119.960
5
$97.79
$488.950
10
$91.16
$911.600
25
$82.01
$2,050.250
72
$74.76
$5,382.720
144
$72.53
$10,444.320
288
+
$71.80
$20,678.400
Product Guides
CUSTOMERS
ALSO BOUGHT
1571610-2
Sealed R/A Tact switch, Sealed
965577-1
COVER 90DEG
7114N
DC Fan Axial Ball Bearing - 24V - 12V to 30V - 211.9CFM - 53dB - 150 X 38mm - 2850RPM.
SS445P
Honeywell Hall-effect Digital Position Sensor ICs: SS440P series, Unipolar Hall-effect sen...
QSB-80-01
Thrml Mgmt Access Filter Shield 80mm Steel Bulk