FFB1248XHE-M
Delta FansDC Fan Ball Bearing 48V 1.65A 79.2W 6300RPM 264.62CFM 73.5dB Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB1248XHE-M
RoHS:
Yes
HTS:
8414596090
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Category:
DC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
48 V
Power Rating:
79.2 W
Maximum Airflow:
264CFM
Noise Level:
73.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-10 to 70 °C
The DELTA PRODUCTS part FFB1248XHE-M is a high-performance DC Fan that is designed to provide efficient cooling in various electronic applications. With its powerful 48V motor, this fan generates a maximum airflow of 264.62 cubic feet per minute (CFM) at a speed of 6300 revolutions per minute (RPM). Its robust ball bearing ensures smooth and reliable operation, while the flange mount allows for easy installation. This fan consumes 79.2 watts of power and operates at a noise level of 73.5 decibels (dB). Whether it is for computer systems, industrial equipment, or other cooling needs, the FFB1248XHE-M offers exceptional cooling efficiency and durability.
Search Keywords:
FFB1248XHEM
IN STOCK:
90
Ships today, if you order in
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$67.85
$67.850
5
$63.67
$318.350
24
$52.26
$1,254.240
48
$49.10
$2,356.800
72
$48.61
$3,499.920
120
$42.76
$5,131.200
264
+
$42.33
$11,175.120
Product Guides