help desk software
DATA SHEET

FFB1324VHE

Delta Fans

DC Fan Axial Ball Bearing 24V 14V to 26.4V 160.01CFM 53dB (127 X 127 X 38mm)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB1324VHE
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
DC Fan
Dimension:
127 x 127 x 38 mm
Voltage Rating:
24 V
Power Rating:
14.4 W
Maximum Airflow:
160 CFM
Noise Level:
53 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
Life Cycle:
Discontinued
DC Fan Axial Ball Bearing 24V 14V to 26.4V 160.01CFM 53dB (127 X 127 X 38mm)
Search Keywords:
FFB1324VHE
  This product is discontinued, but still in stock
IN STOCK: 69
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.00
$55.000
5
$38.44
$192.200
36
$33.70
$1,213.200
72
$33.36
$2,401.920
108
$33.20
$3,585.600
252
$33.03
$8,323.560
504 +
$32.87
$16,566.480
Tools/3D Models
Product Guides