FFB1348EHE-F00
Delta FansDC Fan Axial Ball Bearing 48V 28V to 56V 200.02CFM 59.5dB 127 X 127 X 38mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB1348EHE-F00
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Category:
DC Fan1342
Dimension:
127 x 127 x 381359mm
Voltage Rating:
48 V
Power Rating:
32.16 W
Maximum Airflow:
200.02 CFM
Noise Level:
59.5 dB
Special Features:
N/A
Termination:
Lead Wire1364
Housing Material:
Plastic1345
Operating Temperature:
-10 to 60 °C
Life Cycle:
Discontinued
DC Fan Axial Ball Bearing 48V 28V to 56V 200.02CFM 59.5dB 127 X 127 X 38mm
Search Keywords:
FFB1348EHEF00
This product is discontinued, but still in stock
IN STOCK:
24
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$39.559
$39.559
5
$32.219
$161.095
10
$31.736
$317.360
30
$30.349
$910.470
60
$28.686
$1,721.160
120
$28.255
$3,390.600
270
+
$27.198
$7,343.460
Product Guides