GFB0412GHS-CR00
Delta FansDC Fan Ball Bearing 12V 1.78A 21.36W 16100|17100RPM 34.89CFM 66.5dBA Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
GFB0412GHS-CR00
RoHS:
Yes
Supplier Standard Pack
256
Package Type:
Category:
Dual Axial DC Fan
Dimension:
40 x 40 x 56 mm
Voltage Rating:
12 V
Power Rating:
21.4 W
Maximum Airflow:
34.9CFM
Noise Level:
66.5 dB
Rotation Detect Signal Signal:
Yes
Special Features:
Speed/Rotation/Rotor-Lock Alarm
Termination:
Lead Wires
Housing Material:
Plastic
DC Fan Ball Bearing 12V 1.78A 21.36W 16100|17100RPM 34.89CFM 66.5dBA Flange Mount
Search Keywords:
GFB0412GHSCR00
IN STOCK:
0
MOQ for out of Stock Qty:
64
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
64
$45.050
$2,883.200
128
$23.850
$3,052.800
192
$16.783
$3,222.336
256
+
$16.448
$4,210.688