Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
GFB0412SHS-DR00
RoHS:
Yes
Supplier Standard Pack
256
Package Type:
Category:
Dual Axial DC Fan
Dimension:
40 x 40 x 56 mm
Voltage Rating:
12 V
Power Rating:
13.2 W
Maximum Airflow:
30.2CFM
Noise Level:
63 dB
Rotation Detect Signal Signal:
Yes
Special Features:
Speed/Rotation/Rotor-Lock Alarm
Termination:
Lead Wires
Housing Material:
Plastic
Dual Axial Fan, 12VDC, 40x40x56mm
Search Keywords:
GFB0412SHSDR00
IN STOCK:
0
MOQ for out of Stock Qty:
64
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
64
$40.800
$2,611.200
128
$21.600
$2,764.800
192
$15.200
$2,918.400
256
+
$14.896
$3,813.376
Product Guides