help desk software
DATA SHEET

GFB0924HHG

Delta Fans

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
GFB0924HHG
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
32
Category:
Dual Axial DC Fan
Dimension:
92 x 92 x 50.8 mm
Voltage Rating:
24 V
Power Rating:
11.3 W
Maximum Airflow:
79.8CFM
Noise Level:
55.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Search Keywords:
GFB0924HHG
IN STOCK: 0
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.782
$26.782
10
$21.633
$216.330
32
$21.289
$681.248
64
$19.280
$1,233.920
128
$18.449
$2,361.472
256
$17.933
$4,590.848
512 +
$16.512
$8,454.144
Tools/3D Models
Product Guides