help desk software
DATA SHEET

GFB0948HHG-F00

Delta Fans

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
GFB0948HHG-F00
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
32
Package Type:
Category:
Dual Axial DC Fan
Dimension:
92 x 92 x 50.8 mm
Voltage Rating:
48 V
Power Rating:
10.1 W
Maximum Airflow:
79.8CFM
Noise Level:
55.5 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Search Keywords:
GFB0948HHGF00
IN STOCK: 0
Factory Lead-Time
52 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.228
$30.228
10
$24.416
$244.160
32
$24.029
$768.928
64
$21.855
$1,398.720
128
$20.914
$2,676.992
256
$20.328
$5,203.968
512 +
$18.842
$9,647.104
Tools/3D Models
Product Guides