Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
GFB1224SHG
RoHS:
Yes
Supplier Standard Pack
24
Category:
Dual Axial DC Fan
Dimension:
120 x 120 x 50.8 mm
Voltage Rating:
24 V
Power Rating:
35 W
Maximum Airflow:
204CFM
Noise Level:
67.6 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Fan Axial Dual 120x50.8mm 24VDC
Search Keywords:
GFB1224SHG
IN STOCK:
0
MOQ for out of Stock Qty:
6
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
6
$48.000
$288.000
12
$36.000
$432.000
18
$33.600
$604.800
24
+
$32.928
$790.272