Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
GFB1224VHW
RoHS:
Yes
Supplier Standard Pack
24
Category:
Dual Axial DC Fan
Dimension:
120 x 120 x 76.2 mm
Voltage Rating:
24 V
Power Rating:
29 W
Maximum Airflow:
220CFM
Noise Level:
59db
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Search Keywords:
GFB1224VHW
IN STOCK:
0
MOQ for out of Stock Qty:
6
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
6
$46.000
$276.000
12
$34.500
$414.000
18
$32.200
$579.600
24
+
$31.556
$757.344
Product Guides