Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
GFB1248HW
RoHS:
Yes
Supplier Standard Pack
24
Category:
Dual Axial DC Fan
Dimension:
120 x 120 x 76.2 mm
Voltage Rating:
48 V
Power Rating:
18.7 W
Maximum Airflow:
184CFM
Noise Level:
55.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Search Keywords:
GFB1248HW
IN STOCK:
0
MOQ for out of Stock Qty:
6
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
6
$54.000
$324.000
12
$40.500
$486.000
18
$37.800
$680.400
24
+
$37.044
$889.056
Product Guides