help desk software
DATA SHEET

GFC0412DS-DV17

Delta Fans

FAN 40x40x56mm 12VDC W/PWM Control; Speed Sensor(Tach) .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
GFC0412DS-DV17
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Category:
DC Fan
Dimension:
40 x 40 x 56 mm
Voltage Rating:
12 V
Power Rating:
1.5 W
Maximum Airflow:
33.22 CFM
Noise Level:
66 dB
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 60 °C
The DELTA PRODUCTS GFC0412DS-DV17 is a high-performance fan designed to provide reliable cooling for various electronic devices. With its compact size of 40x40x56mm, this fan can fit into tight spaces without compromising on efficiency. Operating at 12VDC, this fan offers enhanced power and ensures consistent airflow to prevent overheating. The inclusion of PWM control allows for precise speed adjustments, enabling users to find the optimal balance between cooling and noise levels.Equipped with a speed sensor (Tach), this fan provides real-time RPM monitoring, allowing for accurate performance measurement. This feature ensures that the fan is operating at the desired speed and provides a safeguard against any potential malfunctions.The DELTA PRODUCTS GFC0412DS-DV17 is a top choice for manufacturers and enthusiasts in need of a reliable and efficient cooling solution. Its combination of compact design, PWM control, and speed sensor technology make it an ideal choice for a wide range of applications.
Search Keywords:
GFC0412DSDV17
IN STOCK: 0
On Order:
400   can ship 12/9/24 
MOQ for out of Stock Qty:
100
Factory Lead-Time
39 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$48.62
$48.620
25
$30.73
$768.250
50
$29.72
$1,486.000
100
$28.93
$2,893.000
200
$28.64
$5,728.000
300
$27.34
$8,202.000
400 +
$27.07
$10,828.000
Tools/3D Models
Product Guides