GFC0412DS-TP01
Delta FansDC Fan Axial Ball Bearing 12V 5.5V to 13.2V 30.5CFM 61dB 40 X 40 X 56mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
GFC0412DS-TP01
RoHS:
Yes
HTS:
8414596590
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
512
Package Type:
Category:
DC Fan
Dimension:
40 x 40 x 56 mm
Voltage Rating:
12 V
Power Rating:
12 W
Maximum Airflow:
30.5 CFM
Noise Level:
61 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The DELTA PRODUCTS part GFC0412DS-TP01 is a high-quality and reliable DC Fan. It features an axial ball bearing design and operates at a voltage range of 5.5V to 13.2V. With its compact dimensions of 40 x 40 x 56mm, it can easily fit into various electronic devices and provide efficient cooling. This fan delivers an impressive airflow of 30.5CFM, ensuring optimal ventilation to prevent overheating. Despite its exceptional performance, it operates at a low noise level of 61dB, creating a quiet and comfortable environment. Trust DELTA PRODUCTS GFC0412DS-TP01 to effectively cool your equipment and enhance its longevity.
Search Keywords:
GFC0412DSTP01
IN STOCK:
645
Can Ship immediately
MOQ for out of Stock Qty:
128
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$32.93
$32.930
25
$27.16
$679.000
50
$24.78
$1,239.000
100
$24.53
$2,453.000
128
$23.28
$2,979.840
256
$20.27
$5,189.120
384
$20.07
$7,706.880
512
+
$19.87
$10,173.440
Product Guides