help desk software
DATA SHEET

KFB1724EHS

Delta Fans

DC Motorized Impeller Centrifugal Ball Bearing 24V 14V to 30V 297.39CFM 73.5dB

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
KFB1724EHS
RoHS:
Yes
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Category:
DC Motorized Impeller
Dimension:
54 x 175 mm
Voltage Rating:
24 V
Power Rating:
55.2 W
Maximum Airflow:
297CFM
Noise Level:
73.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
N/A
DC Motorized Impeller Centrifugal Ball Bearing 24V 14V to 30V 297.39CFM 73.5dB
Search Keywords:
KFB1724EHS
IN STOCK: 27
Can Ship immediately
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$97.337
$97.337
6
$88.713
$532.278
12
$84.851
$1,018.212
30
$80.201
$2,406.030
54
$78.065
$4,215.510
102
$76.041
$7,756.182
252 +
$74.121
$18,678.492
Tools/3D Models
Product Guides