PFB0512EHF
Delta FansDC Fan Axial Ball Bearing 12V 5V to 13.2V 29.76CFM 51.5dB .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
PFB0512EHF
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
288
Category:
DC Fan
Dimension:
50 x 50 x 32 mm
Voltage Rating:
12 V
Power Rating:
6 W
Maximum Airflow:
29.7CFM
Noise Level:
51.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS part PFB0512EHF is a high-performance DC fan designed for optimal thermal management in various electronic applications. With its reliable ball bearing mechanism and voltage range of 5V to 13.2V, this axial fan ensures efficient cooling and heat dissipation. Operating at a noise level of 51.5dB, it provides a balance between quiet operation and powerful airflow, delivering an impressive 29.76 cubic feet per minute (CFM). Ideal for computer systems, servers, and other heat-sensitive equipment, this 12V fan is a reliable and efficient solution for maintaining optimal temperatures.
Search Keywords:
PFB0512EHF
IN STOCK:
1,151
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$20.58
$102.900
25
$18.14
$453.500
50
$16.33
$816.500
100
$14.72
$1,472.000
288
$13.66
$3,934.080
576
$13.18
$7,591.680
1,152
+
$13.05
$15,033.600
Product Guides