PFB0612EHE-F00
Delta FansDC Fan Axial Ball Bearing 12V 7V to 13.2V 50.43CFM 54dB 60 X 60 X 38mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
PFB0612EHE-F00
RoHS:
Yes
COO:
CN
Supplier Standard Pack
120
Category:
DC Fan
Dimension:
60 x 60 x 38 mm
Voltage Rating:
12 V
Power Rating:
7.56 W
Maximum Airflow:
50.43 CFM
Noise Level:
54 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
N/A
The Delta Products PFB0612EHE-F00 is a high-quality DC fan designed for optimal cooling performance. With its axial ball bearing, this fan provides reliable and efficient operation. It operates at a voltage range of 7V to 13.2V, making it compatible with a variety of systems and applications. With an airflow of 50.43CFM, this fan effectively dissipates heat, ensuring your devices stay cool and protected. Despite its powerful performance, it operates at a low noise level of 54dB, minimizing distractions and providing a quiet working environment. With dimensions of 60 x 60 x 38mm, this compact fan is easy to install into any system. Trust the Delta Products PFB0612EHE-F00 for optimal cooling and outstanding performance.
Search Keywords:
PFB0612EHEF00
IN STOCK:
255
Ships today, if you order in
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$17.52
$17.520
10
$15.75
$157.500
25
$15.31
$382.750
50
$14.90
$745.000
120
$14.14
$1,696.800
360
$12.87
$4,633.200
600
+
$11.58
$6,948.000
Product Guides