help desk software
DATA SHEET

PFB0612GHE

Delta Fans

Axial Square-60mm L x 60mm H x 38 mm W 12VDC 2 Wire Leads

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
PFB0612GHE
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
120
Package Type:
Box
Axial Square-60mm L x 60mm H x 38 mm W 12VDC 2 Wire Leads
Search Keywords:
PFB0612GHE
IN STOCK: 0
MOQ for out of Stock Qty:
30
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$26.70
$801.000
60
$16.43
$985.800
90
$13.01
$1,170.900
120 +
$12.75
$1,530.000
Tools/3D Models
Product Guides