PFB0624SHE
Delta FansDC Fan Axial Ball Bearing 24V 7V to 13.2V 43.57CFM 50.5dB (60 X 60 X 38mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
PFB0624SHE
RoHS:
Yes
HTS:
8414596090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 38 mm
Voltage Rating:
24 V
Power Rating:
6.72 W
Maximum Airflow:
43.5CFM
Noise Level:
50.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
Life Cycle:
Discontinued
The DELTA PRODUCTS part PFB0624SHE is a powerful and reliable DC Fan designed for optimal performance. Featuring a ball bearing system, this 24V fan ensures smooth and efficient operation, guaranteeing a longer lifespan.With a voltage range of 7V to 13.2V, this compact 60 x 60 x 38mm axial fan offers versatile compatibility with a wide range of systems and applications. Its excellent airflow capability, delivering an impressive 43.57CFM, ensures effective cooling for components, preventing overheating and maximizing performance.Despite its remarkable performance, the DELTA PRODUCTS PFB0624SHE fan operates quietly with a noise level of 50.5dB. This makes it suitable for use in various settings where noise reduction is crucial, such as home electronics, computer systems, and industrial equipment.Whether for personal or professional use, this DC Fan by DELTA PRODUCTS is a reliable and efficient cooling solution that guarantees optimal performance and durability.
Search Keywords:
PFB0624SHE
This product is discontinued, but still in stock
IN STOCK:
494
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$26.81
$26.810
10
$22.24
$222.400
25
$19.41
$485.250
50
$17.96
$898.000
120
$15.79
$1,894.800
360
$14.77
$5,317.200
600
+
$14.22
$8,532.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DE1A1B-24V
Power Relay 24VDC 8A SPST-NO/SPST-NC(25x12.5x12.5)mm THT
SF4D-DC24V
Relays 24VDC 1.152KOhm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay
AFB0624H-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 23.38CFM 34dB (60 X 60 X 25.4mm)
E13-02E
Snap Action Switch - SPST-NC - Button - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mo...
192991-0097
Pin Contact - Machined - 22 AWG - Brass Contact With 118.1µin (3.00µm) Gold Contact Finish...