PFB0812DHE-F00
Delta FansDC Fan Axial Ball Bearing 12V 7V to 13.2V 132.6CFM 65dB 80 X 80 X 38mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
PFB0812DHE-F00
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
180
Package Type:
Category:
DC Fan
Dimension:
80 x 80 x 38 mm
Voltage Rating:
12 V
Power Rating:
33 W
Maximum Airflow:
132.6 CFM
Noise Level:
65 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 60 °C
The DELTA PRODUCTS part PFB0812DHE-F00 is a high-quality DC Fan that efficiently cools electronic components and ensures optimal performance in various applications. This 80 x 80 x 38mm fan comes with an advanced axial ball bearing system, providing reliable and long-lasting operation. With a voltage range of 7V to 13.2V, it offers flexible power requirements while maintaining a constant airflow. The fan's impressive 132.6CFM airflow ensures efficient cooling even in demanding environments. Despite its powerful performance, it operates at a comfortable noise level of 65dB, ensuring a quiet and peaceful operation. Whether in computer systems, servers, or industrial equipment, this DELTA PRODUCTS DC Fan delivers superior cooling performance with durability and minimal noise.
Search Keywords:
PFB0812DHEF00
IN STOCK:
64
Ships today, if you order in
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$38.37
$38.370
5
$35.59
$177.950
25
$30.38
$759.500
50
$27.00
$1,350.000
180
$24.46
$4,402.800
360
$22.80
$8,208.000
540
+
$22.57
$12,187.800
Product Guides
CUSTOMERS
ALSO BOUGHT
IAGN6-1-52-50.0
Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 50A - 80VDC - DC Long Delay - Toggle...
M3786/4-5373
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC
SH4B-05
Conn Relay Socket SKT 4 POS Screw ST
G926
Tubular 2AWG Electrolytic Copper 40.38mm Electro Tin