help desk software
DATA SHEET

PFB0912SHE

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.2V 94.22CFM 51.7dB 92 X 92 X 38mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
PFB0912SHE
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
DC Fan
Dimension:
92 x 92 x 38 mm
Voltage Rating:
12 V
Power Rating:
6.6 W
Maximum Airflow:
94.22 CFM
Noise Level:
51.7 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
N/A
Life Cycle:
Discontinued
DC Fan Axial Ball Bearing 12V 7V to 13.2V 94.22CFM 51.7dB 92 X 92 X 38mm
Search Keywords:
PFB0912SHE
  This product is discontinued, but still in stock
IN STOCK: 48
Ships today, if you order in
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$34.74
$104.220
12
$33.00
$396.000
24
$24.75
$594.000
36
$22.00
$792.000
48 +
$21.56
$1,034.880
Tools/3D Models
Product Guides