help desk software
DATA SHEET

PFB0912UHE

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.2V 153.52CFM 64dB 92 X 92 X 38mm .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
PFB0912UHE
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
96
Package Type:
Category:
DC Fan
Dimension:
92 x 92 x 38 mm
Voltage Rating:
12 V
Power Rating:
23.52 W
Maximum Airflow:
153.52 CFM
Noise Level:
64 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS PFB0912UHE is a reliable and efficient DC Fan Axial Ball Bearing designed to deliver powerful performance. Operating at a voltage range of 7V to 13.2V, this fan is perfect for various applications. With a maximum airflow of 153.52 CFM, it ensures optimal cooling for your electronic devices. Featuring a compact size of 92 X 92 X 38mm, this fan fits seamlessly into your system setup. Despite its impressive performance, it operates at a low noise level of 64dB, ensuring a quiet and peaceful environment. Trust the DELTA PRODUCTS PFB0912UHE to keep your equipment cool and efficiently running.
Search Keywords:
PFB0912UHE
IN STOCK: 80
Ships today, if you order in
MOQ for out of Stock Qty:
24
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.49
$39.490
5
$37.97
$189.850
10
$34.93
$349.300
24
$34.58
$829.920
48
$29.51
$1,416.480
72
$29.22
$2,103.840
96 +
$25.20
$2,419.200
Tools/3D Models
Product Guides