help desk software
DATA SHEET

PFB0924DHE-T500

Delta Fans

DC Fan Ball Bearing 24V 1.45A 34.8W 8000RPM 175.03CFM 66.5dB Flange Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
PFB0924DHE-T500
RoHS:
Yes
HTS:
8414599080
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
96
Category:
DC Fan
Dimension:
92 x 92 x 38 mm
Voltage Rating:
24 V
Power Rating:
34.8 W
Maximum Airflow:
175.03 CFM
Noise Level:
66.5 dB
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 60 °C
DC Fan Ball Bearing 24V 1.45A 34.8W 8000RPM 175.03CFM 66.5dB Flange Mount
Search Keywords:
PFB0924DHET500
IN STOCK: 164
Can Ship immediately
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$46.61
$46.610
5
$44.33
$221.650
10
$36.72
$367.200
25
$32.77
$819.250
96
$30.85
$2,961.600
192
$28.77
$5,523.840
576 +
$27.40
$15,782.400
Tools/3D Models
Product Guides