PFC0812DE-SP07
Delta FansDC Fan Axial Ball Bearing 12V 7V to 13.2V 86.65CFM 54.4dB 80 X 80 X 38mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
PFC0812DE-SP07
RoHS:
Yes
HTS:
8414596590
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
90
Package Type:
Category:
DC Fan
Dimension:
80 x 80 x 38 mm
Voltage Rating:
12 V
Power Rating:
9.6 W
Maximum Airflow:
86.65 CFM
Noise Level:
54.4 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 60 °C
The DELTA PRODUCTS PFC0812DE-SP07 is a high-performance DC fan designed for efficient cooling in various electronic applications. With its compact size of 80 x 80 x 38mm, this axial ball bearing fan operates on a low voltage range of 7V to 13.2V, making it ideal for a wide range of power supply systems.This fan delivers an impressive airflow of 86.65 cubic feet per minute (CFM), ensuring effective cooling even in high-temperature environments. Despite its powerful performance, it operates with a low noise level of 54.4dB, making it suitable for both noise-sensitive environments and high-demand applications.Whether you need to cool computer components, servers, or industrial equipment, the DELTA PRODUCTS PFC0812DE-SP07 is a reliable and durable cooling solution. Its ball bearing design ensures long-lasting performance, while its 12V input voltage makes it compatible with standard power supplies.Choose the DELTA PRODUCTS PFC0812DE-SP07 for efficient, quiet, and reliable cooling in your electronic applications.
Search Keywords:
PFC0812DESP07
IN STOCK:
193
Can Ship immediately
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$39.66
$39.660
5
$31.80
$159.000
25
$25.29
$632.250
90
$23.81
$2,142.900
180
$22.21
$3,997.800
270
$21.33
$5,759.100
540
+
$21.11
$11,399.400
Product Guides