PFR1212UHE-SP00
Delta FansFAN 120x120x38mm 12VDC W/PWM Control; Speed Sensor(Tach) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
PFR1212UHE-SP00
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
36
Package Type:
Category:
DC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
12 V
Power Rating:
32.4 W
Maximum Airflow:
228.65 CFM
Noise Level:
65.5 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
Description:The DELTA PRODUCTS PFR1212UHE-SP00 is a high-quality fan designed to provide effective cooling for various electronic and industrial applications. With its compact size of 120x120x38mm, this fan offers a powerful airflow to keep your devices at optimal temperatures.Equipped with a 12VDC power input and PWM control, the PFR1212UHE-SP00 allows for precise speed adjustment, ensuring efficient cooling while minimizing noise levels. The fan also includes a speed sensor (Tach) which provides accurate monitoring of the fan's rotation speed.Engineered by DELTA PRODUCTS, a leading provider of cooling solutions, this fan delivers exceptional reliability and performance. Its durable construction and advanced motor technology make it suitable for continuous operation in demanding environments.Whether you need to cool servers, power supplies, or other electronic components, the DELTA PRODUCTS PFR1212UHE-SP00 fan is a reliable choice that will keep your devices running smoothly and efficiently.
Search Keywords:
PFR1212UHESP00
IN STOCK:
101
Can Ship immediately
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$46.38
$46.380
5
$41.57
$207.850
10
$38.63
$386.300
36
$33.34
$1,200.240
72
$33.00
$2,376.000
252
$29.41
$7,411.320
504
+
$29.12
$14,676.480
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
135110-04-48.00
RF Cable Assembly - SMA Bulkhead Jack to SMA Straight Plug on RG-58 cable - 4 feet
HSC2001K0J
Wirewound Resistor - 1 kOhms - ±5% Tolerance - 200W - ±30ppm/°C - Aluminum Housing - Termi...
D-436-37
Butt Splice - Blue - Mini Seal Series - 20 AWG - 16 AWG - 1.34 mm² - PVDF (Polyvinylidene ...
1233/2-SV005
Cable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool
MJN3CDC12
Electromechanical Relay 12VDC 120Ohm 10A 3PDT(38.73x35.56x55.49)mm Socket General Purpose ...