Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
TDA1348AE
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
90
Category:
DC Fan
Dimension:
127 x 127 x 38 mm
Voltage Rating:
48 V
Power Rating:
19.2 W
Maximum Airflow:
160 CFM
Noise Level:
60.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
N/A
DC Fan Axial Ball Bearing 48V 36V to 60V 160CFM 60.5dB 127 X 127 X 38mm
Search Keywords:
TDA1348AE
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$54.525
$54.525
5
$43.031
$215.155
10
$42.265
$422.650
25
$40.101
$1,002.525
90
$37.497
$3,374.730
180
$34.492
$6,208.560
270
+
$33.415
$9,022.050
Product Guides