THA0412AD
Delta FansDC Fans DC Axial Fan - 40x20mm - 12VDC - 20.56CFM - 5.16W - 0.43A - 52dBA - 15600RPM - Ball Bearing - PWM .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
THA0412AD
RoHS:
Yes
HTS:
8414599080
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
336
Category:
DC Fan
Dimension:
40 x 40 x 20 mm
Voltage Rating:
12 V
Power Rating:
5.16 W
Maximum Airflow:
20.5CFM
Noise Level:
52 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-25 to 70 °C
Delta Electronics THA Series DC Axial Fans are designed for high performance to cover two fans in serial while producing less vibration than similar fans. In addition to rotor blades, the THA series features stationary blades to regulate high-density air flow. THA fans include a finger guard, a reliable ball bearing system, and are available in a die-cast aluminum frame. Other features include a high impedance system, PWM signal speed control, and speed signal output. These fans are ideal for telecom and industrial applications. Voltage - Rated 12VDC
Air Flow 20.6 CFM (0.577m³/min)
Bearing Type Ball
Fan Type Tubeaxial
Features PWM Control, Speed Sensor (Tach)
Noise 52.0 dB(A)
Power (Watts) 5.16W
RPM 15600 RPM
Termination 4 Wire Leads
FEATURES
Provides high airflow in a high impedance system
Low vibration
PWM signal speed control and speed signal output
Search Keywords:
THA0412AD
IN STOCK:
0
On Order:
1,610
can ship 2/21/25
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$24.47
$122.350
25
$16.91
$422.750
50
$15.50
$775.000
100
$13.78
$1,378.000
336
$12.57
$4,223.520
672
$12.37
$8,312.640
1,008
+
$12.19
$12,287.520
Product Guides
CUSTOMERS
ALSO BOUGHT
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
2206.0
Ferrules Terminal 14AWG 14mm 4.7mm Tin
3-350819-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Female Quick Disconnect - 6.35mm x ...
4735.0000
Power Entry Connector - Plug - 250 VAC - 15 A - Cable Mount - Screw.
EPP-150-12
AC/DC Power Supply - 1 Output - 12V@8.4A - 100.8W