100U-DPDT-5A-120VAC
Deltrol ControlsElectromechanical Relay 120VAC 1.85KOhm 5A DPDT Bracket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
100U-DPDT-5A-120VAC
Alias/AKA:
20063-84
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Bracket Mount
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 85 °C
Coil Resistance:
1.85 KOhm
Electromechanical Relay 120VAC 1.85KOhm 5A DPDT Bracket General Purpose Relay
Search Keywords:
100UDPDT5A120VAC
IN STOCK:
62
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$58.41
$58.410
5
$52.12
$260.600
10
$50.57
$505.700
25
$48.40
$1,210.000
50
$46.41
$2,320.500
100
$43.81
$4,381.000
250
+
$43.16
$10,790.000
Product Guides